There are no models available for this part yet.
Overview of STMGFS154805 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for STMGFS154805 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-2675-ND
|
DigiKey | DC/DC CONVERTER 5V 15W Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$64.8617 / $76.8700 | Buy Now | |
DISTI #
436-STMGFS154805
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount Valued added PS RoHS: Compliant | 6 |
|
$64.8600 / $76.8600 | Buy Now | |
DISTI #
70960676
|
RS | DC-DC Converter: PCB Mount, 15W, 5V@3A, 18-76V In | Cosel U.S.A. Inc. STMGFS154805 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.4000 / $77.0200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$61.7800 | Buy Now | ||
DISTI #
000000000005187248
|
Sager | Isolated DC/DC Converters - Chassis Mount Valued added PS Min Qty: 1 | 0 |
|
$67.5900 / $68.5200 | Buy Now |
CAD Models for STMGFS154805 by Cosel USA Inc
Part Data Attributes for STMGFS154805 by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, EN, UL
|
Efficiency (Main Output)
|
88%
|
Input Voltage-Max
|
76 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
Length
|
93 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
3 A
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
4.5 V
|
Output Voltage-Nom
|
5 V
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Ripple Voltage (Main Out)
|
0.02651 Vrms
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
15 W
|
Warm-up Time
|
0.03 s
|
Width
|
52 mm
|
Related Parts for STMGFS154805
-
STMGFS152405-GPower Supply Modules
-
STM8S207S6T3CMicrocontrollers
-
STNRGPF01TROther Analog ICs
-
STR-A6051MSwitching Regulator or Controllers
-
STP7NA40Power Field-Effect Transistors
-
STPS30H60CKY-TRRectifier Diodes
-
STM6825SWY6FPower Management Circuits
-
STLVDS32BTRLine Driver or Receivers
-
STK14C88-NF45ISRAMs