There are no models available for this part yet.
Overview of STMGFS154812-JN3 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for STMGFS154812-JN3 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
STMGFS154812-JN3-ND
|
DigiKey | DC/DC CONVERTER 12V 16W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$82.9400 | Buy Now | |
DISTI #
436-STMGFS154812-JN3
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount Valued added PS RoHS: Compliant | 0 |
|
$75.6400 / $82.0400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$67.7200 | Buy Now | ||
DISTI #
000000000005187260
|
Sager | Isolated DC/DC Converters - DIN Rail Mount Valued added PS Min Qty: 1 | 0 |
|
$74.0900 / $75.1100 | Buy Now | |
DISTI #
C1S151100148939
|
Chip1Stop | DC to DC Converter Modules | 5 |
|
$62.6000 / $69.3000 | Buy Now |
CAD Models for STMGFS154812-JN3 by Cosel USA Inc
Part Data Attributes for STMGFS154812-JN3 by Cosel USA Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|