Part Details for STMGFS154812-N2 by Cosel USA Inc
Overview of STMGFS154812-N2 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for STMGFS154812-N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STMGFS154812-N2-ND
|
DigiKey | DC/DC CONVERTER 12V 16W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$80.3300 | Buy Now |
DISTI #
436-STMGFS154812-N2
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount Valued added PS RoHS: Compliant | 0 |
|
$73.0200 / $79.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$64.5600 | Buy Now |
DISTI #
000000000005187261
|
Sager | Isolated DC/DC Converters - DIN Rail Mount Valued added PS Min Qty: 1 | 0 |
|
$70.6300 / $71.6100 | Buy Now |
DISTI #
C1S151100148948
|
Chip1Stop | DC to DC Converter Modules | 1 |
|
$67.1000 | Buy Now |
Part Details for STMGFS154812-N2
STMGFS154812-N2 CAD Models
STMGFS154812-N2 Part Data Attributes
|
STMGFS154812-N2
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
STMGFS154812-N2
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |