Part Details for STMPE2401TBR by STMicroelectronics
Results Overview of STMPE2401TBR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STMPE2401TBR Information
STMPE2401TBR by STMicroelectronics is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for STMPE2401TBR
STMPE2401TBR CAD Models
STMPE2401TBR Part Data Attributes
|
STMPE2401TBR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STMPE2401TBR
STMicroelectronics
24 I/O, PIA-GENERAL PURPOSE, PBGA36, LEAD FREE, TFBGA-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | LEAD FREE, TFBGA-36 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max | 0.01 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B36 | |
JESD-609 Code | e1 | |
Length | 3.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA36,6X6,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.16 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |