-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit port expander Xpander Logic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STMPE801QTR
|
Avnet Americas | Port Expander 16-Pin QFN T/R - Tape and Reel (Alt: STMPE801QTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | PARALLEL I/O PORT, 8-BIT, 8 I/O, CMOS | 4300 |
|
$0.7560 / $2.0160 | Buy Now |
DISTI #
STMPE801QTR
|
Avnet Americas | Port Expander 16-Pin QFN T/R - Tape and Reel (Alt: STMPE801QTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | I2C Interface 400kHz 3.6V 16-Pin QFN T/R / IC I/O EXPANDER I2C 8B 16QFN | 36200 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN16 | 662 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STMPE801QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STMPE801QTR
STMicroelectronics
8-bit port expander Xpander Logic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC16,.07X.1,16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |