-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 7.3 Ohm typ., 1 A SuperMESH Power MOSFET in a SOT-223 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1234
|
Newark | Mosfet, N Channel, 600V, 400Ma, Sot223, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:500Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STN1HNK60 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17947 |
|
$0.5230 / $1.0300 | Buy Now |
DISTI #
07X1951
|
Newark | Power Mosfet, N Channel, 500 Ma, 600 V, 8 Ohm, 10 V, 3 V Rohs Compliant: Yes |Stmicroelectronics STN1HNK60 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4240 | Buy Now |
DISTI #
STN1HNK60
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 400 mA, 8.5 Ohm, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: STN1HNK60) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 156000 |
|
$0.3844 | Buy Now |
DISTI #
STN1HNK60
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 400 mA, 8.5 Ohm, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: STN1HNK60) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3801 / $0.4040 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 7.3 Ohm typ., 1 A SuperMESH Power MOSFET in a SOT-223 package RoHS: Compliant Min Qty: 1 | 36693 |
|
$0.5100 / $1.3300 | Buy Now |
|
Bristol Electronics | 227 |
|
RFQ | ||
DISTI #
STN1HNK60
|
TME | Transistor: N-MOSFET, unipolar, 600V, 0.4A, 3.3W, SOT223, ESD Min Qty: 1 | 14035 |
|
$0.2910 / $1.0880 | Buy Now |
|
Ameya Holding Limited | N-Channel 600 V 10 nC Surface Mount SuperMESH Power MosFet - SOT-223 | 2758 |
|
RFQ | |
DISTI #
SMC-STN1HNK60
|
Sensible Micro Corporation | XMOSFET N-CH 600V 400MA SOT223 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1619+ Container: Tape & Reel | 10571 |
|
$0.1030 / $0.1115 | RFQ |
DISTI #
SMC-STN1HNK60
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3258 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STN1HNK60
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STN1HNK60
STMicroelectronics
N-channel 600 V, 7.3 Ohm typ., 1 A SuperMESH Power MOSFET in a SOT-223 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 25 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 8.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.3 W | |
Pulsed Drain Current-Max (IDM) | 1.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STN1HNK60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STN1HNK60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STQ1HNK60R | STMicroelectronics | Check for Price | 0.4A, 600V, 8.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-92, TO-92, 3 PIN | STN1HNK60 vs STQ1HNK60R |