-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 13 Ohm typ., 0.3 A Zener-protected SuperMESH Power MOSFET in SOT-223 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STN1NK60Z by STMicroelectronics is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1563
|
Newark | |Stmicroelectronics STN1NK60Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3236 |
|
$0.2560 | Buy Now |
DISTI #
33R1236
|
Newark | Mosfet, N-Ch, 600V, 0.3A, Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:300Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V Rohs Compliant: Yes |Stmicroelectronics STN1NK60Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 165 |
|
$0.1870 | Buy Now |
DISTI #
86AK6504
|
Newark | Mosfet, N-Ch, 600V, 0.3A, Sot-223 Rohs Compliant: Yes |Stmicroelectronics STN1NK60Z RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2650 / $0.3060 | Buy Now |
DISTI #
STN1NK60Z
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 300 mA, 15 Ohm, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: STN1NK60Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 540000 |
|
$0.2347 / $0.2494 | Buy Now |
DISTI #
STN1NK60Z
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 300 mA, 15 Ohm, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: STN1NK60Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2346 / $0.2494 | Buy Now |
DISTI #
89K1563
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 300 mA, 15 Ohm, SOT-223, 4 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 89K1563) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.4020 | Buy Now |
DISTI #
33R1236
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 300 mA, 15 Ohm, SOT-223, 4 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 33R1236) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.4660 / $0.7460 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 13 Ohm typ., 0.3 A Zener-protected SuperMESH Power MOSFET in SOT-223 package RoHS: Compliant Min Qty: 1 | 5330 |
|
$0.3500 / $0.6300 | Buy Now |
|
Bristol Electronics | 28000 |
|
RFQ | ||
|
Bristol Electronics | 2206 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STN1NK60Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STN1NK60Z
STMicroelectronics
N-channel 600 V, 13 Ohm typ., 0.3 A Zener-protected SuperMESH Power MOSFET in SOT-223 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |