-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 30V - 0.039 Ohm - 4A - SOT-223 STripFET(TM) POWER MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3603
|
Newark | Mosfet, N-Ch, 30V, 6.5A, Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:6.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Stmicroelectronics STN4NF03L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11672 |
|
$0.2680 / $0.2920 | Buy Now |
DISTI #
86AK6510
|
Newark | Mosfet, N-Ch, 30V, 6.5A, Sot-223 Rohs Compliant: Yes |Stmicroelectronics STN4NF03L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3630 / $0.3790 | Buy Now |
DISTI #
26M3603
|
Avnet Americas | Trans MOSFET N-CH 30V 6.5A 4-Pin(3+Tab) SOT-223 T/R - Bulk (Alt: 26M3603) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3413 Partner Stock |
|
$0.5070 / $0.9220 | Buy Now |
DISTI #
STN4NF03L
|
Avnet Americas | Trans MOSFET N-CH 30V 6.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: STN4NF03L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2532 / $0.2754 | Buy Now |
|
STMicroelectronics | N-Channel 30V - 0.039 Ohm - 4A - SOT-223 STripFET(TM) POWER MOSFET RoHS: Compliant Min Qty: 1 | 20672 |
|
$0.3400 / $0.5700 | Buy Now |
|
Bristol Electronics | 2999 |
|
RFQ | ||
|
Bristol Electronics | 687 |
|
RFQ | ||
DISTI #
STN4NF03L
|
TME | Transistor: N-MOSFET, unipolar, 30V, 4.5A, 3.3W, SOT223, ESD Min Qty: 1 | 4303 |
|
$0.2460 / $0.8640 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
STN4NF03L
|
Avnet Silica | Trans MOSFET N-CH 30V 6.5A 4-Pin(3+Tab) SOT-223 T/R (Alt: STN4NF03L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 100000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STN4NF03L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STN4NF03L
STMicroelectronics
N-Channel 30V - 0.039 Ohm - 4A - SOT-223 STripFET(TM) POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW THRESHOLD | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 26 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STN4NF03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STN4NF03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDT457N | onsemi | Check for Price | N-Channel Enhancement Mode Field Effect Transistor 30V, 5A, 60mΩ, SOT-223-4 / TO-261-4, 4000-REEL | STN4NF03L vs FDT457N |
STE53NC50 | STMicroelectronics | $28.3711 | N-CHANNEL 500V 0.070 OHM 53A ISOTOP POWERMESH II MOSFET | STN4NF03L vs STE53NC50 |