-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 70 mOhm typ., 36 A MDmesh M6 Power MOSFET in a TO-LL package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STO47N60M6 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STO47N60M6
|
Avnet Americas | Transistor MOSFET N-Channel 600V 36A 8-Pin TO-LL HV T/R - Tape and Reel (Alt: STO47N60M6) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.3185 / $3.5217 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 70 mOhm typ., 36 A MDmesh M6 Power MOSFET in a TO-LL package RoHS: Compliant Min Qty: 1 | 0 |
|
$3.3200 / $7.1600 | Buy Now |
DISTI #
STO47N60M6
|
Avnet Silica | Transistor MOSFET N-Channel 600V 36A 8-Pin TO-LL HV T/R (Alt: STO47N60M6) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STO47N60M6
|
EBV Elektronik | Transistor MOSFET N-Channel 600V 36A 8-Pin TO-LL HV T/R (Alt: STO47N60M6) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STO47N60M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STO47N60M6
STMicroelectronics
N-channel 600 V, 70 mOhm typ., 36 A MDmesh M6 Power MOSFET in a TO-LL package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |