Part Details for STOS3000 by TOROIDY
Overview of STOS3000 by TOROIDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STOS3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STOS3000
|
TME | Transformer: protective, 3kVA, 230VAC, 230V, IP44, 380x330x170mm Min Qty: 1 | 2 |
|
$428.9400 / $449.0000 | Buy Now |