-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB-OTG Full-speed Transceiver with USB, UART, Audio and I<sup>2</sup>C Operating Modes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1543
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STOTG04EQTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5128-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 24QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22216 In Stock |
|
$3.0974 / $6.1700 | Buy Now |
DISTI #
STOTG04EQTR
|
Avnet Americas | USB OTG Transceiver, USB 2.0, 2.7 V to 5.5 V, 24 Pins, QFN - Tape and Reel (Alt: STOTG04EQTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.2166 / $3.3549 | Buy Now |
DISTI #
511-STOTG04EQTR
|
Mouser Electronics | USB Interface IC USB-OTG Full-speed Transceiver RoHS: Compliant | 4610 |
|
$2.9400 / $5.8700 | Buy Now |
DISTI #
V36:1790_06548319
|
Arrow Electronics | USB Transceiver 1TR 12Mbps 24-Pin QFN T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2350 | Americas - 4000 |
|
$2.9030 | Buy Now |
DISTI #
V72:2272_06548319
|
Arrow Electronics | USB Transceiver 1TR 12Mbps 24-Pin QFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2218 Container: Cut Strips | Americas - 2078 |
|
$2.9570 / $5.5030 | Buy Now |
|
STMicroelectronics | USB-OTG Full-speed Transceiver with USB, UART, Audio and I2C Operating Modes RoHS: Compliant Min Qty: 1 | 4610 |
|
$3.6300 / $5.7500 | Buy Now |
|
Future Electronics | STOTG04E Series 5.5 V 1.5 Mbit/s SMT USB-OTG Full-Speed Transceiver - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$2.8600 | Buy Now |
|
Future Electronics | STOTG04E Series 5.5 V 1.5 Mbit/s SMT USB-OTG Full-Speed Transceiver - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3739Cut Tape/Mini-Reel |
|
$3.6000 / $4.8400 | Buy Now |
|
Future Electronics | STOTG04E Series 5.5 V 1.5 Mbit/s SMT USB-OTG Full-Speed Transceiver - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STOTG04EQTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STOTG04EQTR
STMicroelectronics
USB-OTG Full-speed Transceiver with USB, UART, Audio and I<sup>2</sup>C Operating Modes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.6 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 24 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.7 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 300 ns | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for STOTG04EQTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STOTG04EQTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C68003-24LQXI | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, QFN-24 | Cypress Semiconductor | STOTG04EQTR vs CY7C68003-24LQXI |
CY7C68003-24LQXIT | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, QFN-24 | Cypress Semiconductor | STOTG04EQTR vs CY7C68003-24LQXIT |