Part Details for STP-1250S by Sungmun Electronics Co Ltd
Overview of STP-1250S by Sungmun Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP-1250S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.5mm 5mm Rectangle button 50mA Brick nogging 6mm SPST 180gf 12V SMD,3.5x6mm Tactile Switches ROHS | 1208 |
|
$0.1753 / $0.2115 | Buy Now |
|
LCSC | 3.5mm 5mm Rectangle button 50mA Brick nogging 6mm SPST 180gf 12V SMD3.5x6mm Tactile Switches ROHS | 1208 |
|
$0.0662 / $0.1231 | Buy Now |