Part Details for STP-204 by Hosa Technology
Overview of STP-204 by Hosa Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45DNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-100 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft | |
MP-54RJ45DNNE-015 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-015 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 15ft | |
MP-54RJ45SNNE-050 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-050 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 50ft |
Price & Stock for STP-204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8621
|
Newark | Connector Type A:1/4" Stereo Phone Plug, Connector Type B:1/4" Mono Phone Plug X 2, Cable Length - Imperial:13.12Ft, Cable Length - Metric:4M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Hosa STP-204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9500 | Buy Now |