Part Details for STP-CN05 by Metcal
Overview of STP-CN05 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP-CN05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K5758
|
Newark | Cartridge, Conical, 0.5Mm (0.02In) |Metcal STP-CN05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3200 | Buy Now |
DISTI #
745-STP-CN05
|
Mouser Electronics | Soldering Irons Cartridge Conical 0.5mm (0.02in) RoHS: Compliant | 0 |
|
$33.0000 | Order Now |
DISTI #
STP-CN05
|
TME | Tip, conical, 0.5mm, 366°C, for soldering station Min Qty: 1 | 0 |
|
$21.8400 / $22.2800 | RFQ |
DISTI #
10305242
|
TestEquity LLC | STP SERIES BENT CONICAL TIP SOLDER CARTRIDGE, TEMPERATURE SENSITIVE FOR MFR-HSR IRON, 0.50MM | 0 |
|
$33.0000 | Buy Now |