Part Details for STP-CNB04 by Metcal
Overview of STP-CNB04 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP-CNB04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K5754
|
Newark | Cartridge, Conical, Bent, 0.4Mm (0.016In) |Metcal STP-CNB04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8700 | Buy Now |
DISTI #
745-STP-CNB04
|
Mouser Electronics | Soldering Irons Cartridge Conical Bent 0.4mm (0.016in) RoHS: Compliant | 3 |
|
$19.1000 | Buy Now |
DISTI #
STP-CNB04
|
TME | Tip, bent conical, 0.4mm, 366°C, for soldering station Min Qty: 1 | 0 |
|
$16.4900 / $16.8000 | RFQ |
DISTI #
443-892
|
Techni-Tool, Inc. | Metcal STP-CNB04 STP-CNB04 CONICAL CARTRIDGE .016", STP Series | 6 |
|
$19.1000 | Buy Now |
DISTI #
443-892
|
TestEquity LLC | Metcal STP-CNB04 STP-CNB04 CONICAL CARTRIDGE .016", STP Series | 6 |
|
$19.1000 | Buy Now |