Part Details for STP-DRH05 by Metcal
Overview of STP-DRH05 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45DNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-100 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft | |
MP-54RJ45DNNE-015 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-015 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 15ft | |
MP-54RJ45SNNE-050 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-050 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 50ft |
Price & Stock for STP-DRH05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K5759
|
Newark | Cartridge, Hoof, 0.5Mm (0.02In) |Metcal STP-DRH05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0600 | Buy Now |
DISTI #
745-STP-DRH05
|
Mouser Electronics | Soldering Irons Cartridge Hoof 0.5mm (0.02in) RoHS: Compliant | 0 |
|
$41.4000 | Order Now |
DISTI #
STP-DRH05
|
TME | Tip, hoof, 0.5mm, 366°C, for soldering station Min Qty: 1 | 0 |
|
$30.8400 / $31.4800 | RFQ |
DISTI #
448-854
|
Techni-Tool, Inc. | Metcal STP-DRH05 STP-DRH05 SOLDER TIP CARTRIDGE OKI, STP Series | 3 |
|
$41.4000 | Buy Now |
DISTI #
448-854
|
TestEquity LLC | Metcal STP-DRH05 STP-DRH05 SOLDER TIP CARTRIDGE OKI, STP Series | 3 |
|
$41.4000 | Buy Now |