Part Details for STP-DRH15 by Metcal
Overview of STP-DRH15 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP-DRH15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K5760
|
Newark | Cartridge, Hoof, 1.5Mm (0.059In) |Metcal STP-DRH15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0600 | Buy Now |
DISTI #
745-STP-DRH15
|
Mouser Electronics | Soldering Irons Cartridge Hoof 1.5mm (0.059in) RoHS: Compliant | 0 |
|
$41.4000 | Order Now |
DISTI #
STP-DRH15
|
TME | Tip, hoof, 1.5mm, 366°C, for soldering station Min Qty: 1 | 0 |
|
$29.5300 / $30.1500 | RFQ |
DISTI #
10305173
|
TestEquity LLC | STP SERIES DRAG HOOF TIP SOLDER CARTRIDGE, TEMPERATURE SENSITIVE FOR MFR-HSR IRON, 1.50MM | 0 |
|
$41.4000 | Buy Now |