Part Details for STP-M12-806 by Banner Engineering Corp
Overview of STP-M12-806 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45DNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-100 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft | |
MP-54RJ45DNNE-015 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-015 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 15ft | |
MP-54RJ45SNNE-050 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-050 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 50ft |
Price & Stock for STP-M12-806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC9692
|
Newark | Cordset A-Code M12 To Rj45 Double Ended, 8-Pin Straight Male, 8-Pin Straight Male Connectors With Shield, 1.83 M (6.00 Ft) In Length, Black Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering STP-M12-806 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0000 | Buy Now |
DISTI #
2170-STP-M12-806-ND
|
DigiKey | CBL ASSY CIRC 8P M TO RJ45 6' Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$69.0000 | Buy Now |
DISTI #
778-STP-M12-806
|
Mouser Electronics | Ethernet Cables / Networking Cables Cordset: Double Ended M12 to RJ45, 8-pin Straight Male, 8-pin Straight Male, 1.83 m 8x24 Shielded Black PVC Jacket, Nickel-Plated Brass Coupling Nuts | 0 |
|
$69.0000 | Order Now |
|
Neutron USA | Cordset, Str M12 M 8p to Str RJ45 M 8p8c, 1.83m, Black PVC Jacket, 800007 | 0 |
|
$161.9900 | Buy Now |