There are no models available for this part yet.
Overview of STP-M12-866 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45DNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-100 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft | |
MP-54RJ45DNNE-015 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-015 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 15ft | |
MP-54RJ45SNNE-050 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-050 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 50ft |
Price & Stock for STP-M12-866 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ9410
|
Newark | Cordset A-Code M12 To Rj45 Double Ended, 8-Pin Straight Male, 8-Pin Straight Male Connectors With Shield, 20.12 M (65.99 Ft) In Length, Black Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering STP-M12-866 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.0000 | Buy Now | |
DISTI #
2170-STP-M12-866-ND
|
DigiKey | CBL ASSY CIRC 8P M TO RJ45 6.94' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$230.0000 | Buy Now | |
DISTI #
778-STP-M12-866
|
Mouser Electronics | Ethernet Cables / Networking Cables Cordset: Double Ended M12 to RJ45, 8-pin Straight Male, 8-pin Straight Male, 20.12 m 8x24 Shielded Black PVC Jacket, Nickel-Plated Brass Coupling Nuts | 0 |
|
$230.0000 | Order Now |