-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-voltage, low current power 8-bit shift register
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP08CP05XTTR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7682
|
Newark | Led Driver, 8 O/P, Cc, Htssop-16, No. Of Channels:8Channels, Output Current Max:100Ma, Output Voltage Max:20V, Ic Case/Package:Htssop, No. Of Pins:16Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics STP08CP05XTTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4043 |
|
$0.8230 / $1.3200 | Buy Now |
DISTI #
STP08CP05XTTR
|
Avnet Americas | LED DRVR 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: STP08CP05XTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5217 / $0.5563 | Buy Now |
DISTI #
STP08CP05XTTR
|
TME | IC: driver, LED driver, TSSOP16EP, 5÷100mA, 1.3÷20V, Ch: 8, 30MHz Min Qty: 1 | 0 |
|
$0.7100 / $1.1600 | RFQ |
DISTI #
STP08CP05XTTR
|
Avnet Silica | LED DRVR 3.3V/5V 16-Pin TSSOP T/R (Alt: STP08CP05XTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
STP08CP05XTTR
|
EBV Elektronik | LED DRVR 3.3V/5V 16-Pin TSSOP T/R (Alt: STP08CP05XTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 175000 |
|
Buy Now | |
|
Win Source Electronics | IC SHIFT REGISTER 8BIT 16TSSOP | 10000 |
|
$0.6009 / $0.9013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP08CP05XTTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP08CP05XTTR
STMicroelectronics
Low-voltage, low current power 8-bit shift register
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for STP08CP05XTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP08CP05XTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STP08CP05MTR | STMicroelectronics | $0.6713 | Low-voltage, low current power 8-bit shift register | STP08CP05XTTR vs STP08CP05MTR |
STP08CP05B1 | STMicroelectronics | Check for Price | Low-voltage, low current power 8-bit shift register | STP08CP05XTTR vs STP08CP05B1 |
TPIC2810DG4 | Texas Instruments | $0.8092 | 8-bit LED driver with I2C interface 16-SOIC | STP08CP05XTTR vs TPIC2810DG4 |
TPIC2810DRG4 | Texas Instruments | Check for Price | 8-bit LED driver with I2C interface 16-SOIC | STP08CP05XTTR vs TPIC2810DRG4 |