Part Details for STP1101 by Statictec
Overview of STP1101 by Statictec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRT-STP1101
|
TME | Cuvette, ESD, L: 160mm, W: 98mm, H: 70mm, black Min Qty: 1 | 0 |
|
$6.0400 / $7.1700 | RFQ |