-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 68 V, 0.0055 Ohm typ., 110 A, STripFET F6 Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP110N7F6 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STP110N7F6
|
Avnet Americas | MOS Power Transistors LV ( 41V-100V) - Bulk (Alt: STP110N7F6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
STMicroelectronics | N-channel 68 V, 0.0055 Ohm typ., 110 A, STripFET F6 Power MOSFET in a TO-220 package COO: China RoHS: Compliant Min Qty: 1 | 14 |
|
$0.6100 / $1.0600 | Buy Now |
|
LCSC | 68V 110A 6.5m10V55A 176W 4V 1 N-channel TO-220 MOSFETs ROHS | 344 |
|
$0.2354 / $0.5055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP110N7F6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP110N7F6
STMicroelectronics
N-channel 68 V, 0.0055 Ohm typ., 110 A, STripFET F6 Power MOSFET in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STP110N7F6 is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and minimizing thermal resistance.
To minimize EMI, it's recommended to use a multi-layer PCB with a solid ground plane, keep signal traces short and away from the device, and use shielding or filtering components as needed.
The STP110N7F6 is rated for a maximum voltage of 100V. If your application requires higher voltages, you may need to consider additional voltage regulation or protection components.
To troubleshoot issues, start by reviewing the datasheet and application notes, checking for proper PCB layout and component selection, and using diagnostic tools such as oscilloscopes or logic analyzers to identify the root cause of the issue.