-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 80 V, 6.4 mOhm typ., 80 A STripFET F7 Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8836
|
Newark | Lv Mosfet Trench |Stmicroelectronics STP110N8F7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STP110N8F7
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 80 A, 7.5 Milliohms, TO-220, 3 Pins, Through Hole - Rail/Tube (Alt: STP110N8F7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
STMicroelectronics | N-channel 80 V, 6.4 mOhm typ., 80 A STripFET F7 Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 1901 |
|
$1.6200 / $2.1000 | Buy Now |
DISTI #
STP110N8F7
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 80 A, 7.5 Milliohms, TO-220, 3 Pins, Through Hole - Rail/Tube (Alt: STP110N8F7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | High avalanche ruggedness | MOSFET N-CH 80V 80A TO-220 | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP110N8F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP110N8F7
STMicroelectronics
N-channel 80 V, 6.4 mOhm typ., 80 A STripFET F7 Power MOSFET in a TO-220 package
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |