-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 500 V, 300 mOhm typ., 12 A MDmesh Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP12NM50FP by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8892
|
Newark | Mosfet, N-Ch, 500V, 12A, 35W, To-220Fp, Transistor Polarity:N Channel, Continuous Drain Current Id:12A, Drain Source Voltage Vds:500V, On Resistance Rds(On):0.3Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Stmicroelectronics STP12NM50FP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 656 |
|
$2.3200 / $4.6500 | Buy Now |
DISTI #
STP12NM50FP
|
Avnet Americas | Power MOSFET, N Channel, 550 V, 12 A, 350 MilliOhms, TO-220FP, 3 Pins, Through Hole - Rail/Tube (Alt: STP12NM50FP) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.9432 / $2.0646 | Buy Now |
|
STMicroelectronics | N-channel 500 V, 300 mOhm typ., 12 A MDmesh Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 577 |
|
$2.0600 / $4.6700 | Buy Now |
|
Bristol Electronics | 650 |
|
RFQ | ||
|
Bristol Electronics | 600 |
|
RFQ | ||
DISTI #
STP12NM50FP
|
TME | Transistor: N-MOSFET, unipolar, 550V, 7.5A, 35W, TO220FP, ESD Min Qty: 1 | 190 |
|
$1.5100 / $2.3500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
SMC-STP12NM50FP
|
Sensible Micro Corporation | Transistor: N-Mosfet, Unipolar, 550V, 7.5A, 35W, To220Fp RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 48 |
|
$1.2060 / $1.3065 | RFQ |
DISTI #
STP12NM50FP
|
Avnet Silica | Power MOSFET, N Channel, 550 V, 12 A, 350 MilliOhms, TO-220FP, 3 Pins, Through Hole (Alt: STP12NM50FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
STP12NM50FP
|
EBV Elektronik | Power MOSFET, N Channel, 550 V, 12 A, 350 MilliOhms, TO-220FP, 3 Pins, Through Hole (Alt: STP12NM50FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP12NM50FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP12NM50FP
STMicroelectronics
N-channel 500 V, 300 mOhm typ., 12 A MDmesh Power MOSFET in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP12NM50FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP12NM50FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPA11N60C2 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, FULL PACK-3 | STP12NM50FP vs SPA11N60C2 |