-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.37 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7692
|
Newark | Mosfet, N-Ch, 800V, 12A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:12A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STP13N80K5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.6920 | Buy Now |
DISTI #
497-13779-5-ND
|
DigiKey | MOSFET N-CH 800V 12A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1292 In Stock |
|
$1.6522 / $3.5400 | Buy Now |
DISTI #
STP13N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 12A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP13N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7249 / $1.9629 | Buy Now |
DISTI #
45AC7692
|
Avnet Americas | Trans MOSFET N-CH 800V 12A 3-Pin TO-220 Tube - Bulk (Alt: 45AC7692) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 7 Partner Stock |
|
$3.1300 / $4.4400 | Buy Now |
DISTI #
511-STP13N80K5
|
Mouser Electronics | MOSFET N-Ch 800 V 0.37 Ohm 12 A Zener-protect RoHS: Compliant | 978 |
|
$1.6700 / $3.4500 | Buy Now |
DISTI #
V36:1790_06564864
|
Arrow Electronics | Trans MOSFET N-CH 800V 12A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2320 | Americas - 4490 |
|
$1.6660 / $3.4110 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.37 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 978 |
|
$1.8500 / $3.3800 | Buy Now |
|
Future Electronics | N-Channel 800 V 450 mΩ 29 nC Flange Mount SuperMESH™ 5 Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6400 / $1.6800 | Buy Now |
|
Future Electronics | N-Channel 800 V 450 mΩ 29 nC Flange Mount SuperMESH™ 5 Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6400 / $1.6800 | Buy Now |
|
Future Electronics | N-Channel 800 V 450 mΩ 29 nC Flange Mount SuperMESH™ 5 Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.6400 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP13N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP13N80K5
STMicroelectronics
N-channel 800 V, 0.37 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 148 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP13N80K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP13N80K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB13N80K5 | N-channel 800 V, 0.37 Ohm typ., 12 A MDmesh K5 Power MOSFET in D2PAK package | STMicroelectronics | STP13N80K5 vs STB13N80K5 |
TK12E80W | Power Field-Effect Transistor | Toshiba America Electronic Components | STP13N80K5 vs TK12E80W |