-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 40 V, 0.005 Ohm, 80 A STripFET(TM) II Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6996
|
Newark | Lv Mosfet Planar & Old |Stmicroelectronics STP150NF04 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-10075-5-ND
|
DigiKey | MOSFET N-CH 40V 80A TO220AB Min Qty: 1 Lead time: 39 Weeks Container: Tube |
631 In Stock |
|
$1.2693 / $2.9300 | Buy Now |
DISTI #
STP150NF04
|
Avnet Americas | Trans MOSFET N-CH 40V 80A 3-Pin(3+Tab) TO-220 T/R - Rail/Tube (Alt: STP150NF04) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
$1.2381 / $1.4088 | Buy Now |
DISTI #
511-STP150NF04
|
Mouser Electronics | MOSFET N-Channel 40 V StripFET II Pwr Mos RoHS: Compliant | 967 |
|
$1.2200 / $2.2200 | Buy Now |
DISTI #
V79:2366_17781919
|
Arrow Electronics | Trans MOSFET N-CH 40V 80A Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1311 | Americas - 683 |
|
$1.4920 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.2700 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$1.1484 / $2.7840 | Buy Now | |
DISTI #
STP150NF04
|
Avnet Americas | Trans MOSFET N-CH 40V 80A 3-Pin(3+Tab) TO-220 T/R - Rail/Tube (Alt: STP150NF04) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
$1.2381 / $1.4088 | Buy Now |
DISTI #
STP150NF04
|
TME | Transistor: N-MOSFET, STripFET™ II, unipolar, 40V, 80A, Idm: 320A Min Qty: 1 | 0 |
|
$1.9400 / $2.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP150NF04
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP150NF04
STMicroelectronics
N-channel 40 V, 0.005 Ohm, 80 A STripFET(TM) II Power MOSFET in TO-220 package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 80 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |