-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage 16 - bit constant current LED sink driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7697
|
Newark | Led Driver, 16 O/P, Cc, Htssop-24, Output Current Max:100Ma, Output Voltage Max:20V, Ic Case/Package:Htssop, No. Of Pins:24Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics STP16CPC05XTTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1725 |
|
$1.3400 / $2.5300 | Buy Now |
DISTI #
497-8527-1-ND
|
DigiKey | IC LED DRVR LINEAR 100MA 24TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17758 In Stock |
|
$0.8956 / $1.5000 | Buy Now |
DISTI #
STP16CPC05XTTR
|
Avnet Americas | LED DRVR 16Segment 3.3V/5V 24-Pin TSSOP EP T/R - Tape and Reel (Alt: STP16CPC05XTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9995 / $1.0425 | Buy Now |
DISTI #
511-STP16CPC05XTTR
|
Mouser Electronics | LED Display Drivers 30MHz, 3.3V, 5-100mA LED sink driver RoHS: Compliant | 9642 |
|
$0.8950 / $1.5000 | Buy Now |
|
STMicroelectronics | Low voltage 16 - bit constant current LED sink driver RoHS: Compliant Min Qty: 1 | 9642 |
|
$0.8800 / $1.4700 | Buy Now |
|
Future Electronics | STP16CPC05 Series 100mA 30MHz Low Voltage 16Bit Constant Current LED Sink Driver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.8800 | Buy Now |
|
Future Electronics | STP16CPC05 Series 100mA 30MHz Low Voltage 16Bit Constant Current LED Sink Driver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 70 |
|
$1.3125 / $2.1000 | Buy Now |
|
Quest Components | 56 |
|
$1.0500 / $2.8000 | Buy Now | |
DISTI #
STP16CPC05XTTR
|
Avnet Americas | LED DRVR 16Segment 3.3V/5V 24-Pin TSSOP EP T/R - Tape and Reel (Alt: STP16CPC05XTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9995 / $1.0425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP16CPC05XTTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP16CPC05XTTR
STMicroelectronics
Low voltage 16 - bit constant current LED sink driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for STP16CPC05XTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP16CPC05XTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5926IDWR | 16-bit constant-current LED sink driver 24-SOIC -40 to 125 | Texas Instruments | STP16CPC05XTTR vs TLC5926IDWR |
SX1512IULTRT | LED Driver, 16-Segment, 4 X 4 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28 | Semtech Corporation | STP16CPC05XTTR vs SX1512IULTRT |
TLC5927IDBQR | 16-bit constant-current LED sink driver with short detection 24-SSOP -40 to 125 | Texas Instruments | STP16CPC05XTTR vs TLC5927IDBQR |
TLC5926IDBQR | 16-bit constant-current LED sink driver 24-SSOP -40 to 125 | Texas Instruments | STP16CPC05XTTR vs TLC5926IDBQR |
STP16CPC26TTR | Low voltage 16-bit constant current LED sink driver | STMicroelectronics | STP16CPC05XTTR vs STP16CPC26TTR |
TLC5927IDBQRG4 | 16-Bit Constant-Current LED Sink Driver 24-SSOP -40 to 125 | Texas Instruments | STP16CPC05XTTR vs TLC5927IDBQRG4 |
LM36922YFFR | High efficiency, dual-String, 30-V Synchronous white LED driver 12-DSBGA -40 to 85 | Texas Instruments | STP16CPC05XTTR vs LM36922YFFR |
TLC5926QPWPRQ1 | Automotive 16-bit constant-current LED sink driver 24-HTSSOP -40 to 125 | Texas Instruments | STP16CPC05XTTR vs TLC5926QPWPRQ1 |
TLC5927IPWPR | 16-bit constant-current LED sink driver with short detection 24-HTSSOP -40 to 125 | Texas Instruments | STP16CPC05XTTR vs TLC5927IPWPR |
STP16CPC26PTR | Low voltage 16-bit constant current LED sink driver | STMicroelectronics | STP16CPC05XTTR vs STP16CPC26PTR |