-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-voltage 16-bit constant current LED sink driver with auto-power saving
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M9693
|
Newark | Ic, Led Driver, Soic, Output Current Max:100Ma, Output Voltage Max:20V, Ic Case/Package:Soic, No. Of Pins:24Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Msl:-Rohs Compliant: Yes |Stmicroelectronics STP16CPS05MTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2800 / $2.6200 | Buy Now |
DISTI #
497-5746-1-ND
|
DigiKey | IC LED DRIVER LINEAR 100MA 24SOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1901 In Stock |
|
$1.0576 / $2.4000 | Buy Now |
DISTI #
STP16CPS05MTR
|
Avnet Americas | LED DRVR 16Segment 3.3V/5V 24-Pin SO T/R - Tape and Reel (Alt: STP16CPS05MTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0512 / $1.1962 | Buy Now |
DISTI #
511-STP16CPS05MTR
|
Mouser Electronics | LED Display Drivers Low Voltage 16-bit Constant Auto Save RoHS: Compliant | 998 |
|
$1.0500 / $2.4000 | Buy Now |
DISTI #
V72:2272_06548383
|
Arrow Electronics | LED Driver 16 Segment 13000uA Supply Current 24-Pin SO T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2317 Container: Cut Strips | Americas - 995 |
|
$1.0329 / $1.3483 | Buy Now |
|
STMicroelectronics | Low-voltage 16-bit constant current LED sink driver with auto-power saving RoHS: Compliant Min Qty: 1 | 998 |
|
$1.4000 / $2.3500 | Buy Now |
|
Future Electronics | STP16CPS05 Series 80 mA 30 MHz 16-Bit Constant Current LED Sink Driver - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0300 / $1.0600 | Buy Now |
|
Future Electronics | STP16CPS05 Series 80 mA 30 MHz 16-Bit Constant Current LED Sink Driver - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0300 / $1.0900 | Buy Now |
|
Future Electronics | STP16CPS05 Series 80 mA 30 MHz 16-Bit Constant Current LED Sink Driver - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0300 / $1.0800 | Buy Now |
DISTI #
67608394
|
Verical | LED Driver 16 Segment 13000uA Supply Current 24-Pin SO T/R Min Qty: 6 Package Multiple: 1 Date Code: 2317 | Americas - 995 |
|
$1.0329 / $1.3483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP16CPS05MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP16CPS05MTR
STMicroelectronics
Low-voltage 16-bit constant current LED sink driver with auto-power saving
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
fmax-Min | 30 MHz |