-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5973
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STP16N65M2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-15275-5-ND
|
DigiKey | MOSFET N-CH 650V 11A TO220 Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9870 | Buy Now |
DISTI #
STP16N65M2
|
Avnet Americas | Trans MOSFET N-CH 710V 11A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP16N65M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.9564 | Buy Now |
DISTI #
511-STP16N65M2
|
Mouser Electronics | MOSFETs N-channel 650 V, 0.32 Ohm typ 11 A MDmesh M2 Power MOSFET in TO-220 package RoHS: Compliant | 976 |
|
$0.9020 / $2.0700 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 976 |
|
$0.9900 / $2.0300 | Buy Now |
|
Future Electronics | 650 V 0.32 Ohm typ., 11 A N-Channel MDmesh M2 Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.9050 / $1.0800 | Buy Now |
|
Future Electronics | 650 V 0.32 Ohm typ., 11 A N-Channel MDmesh M2 Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.9050 / $1.0800 | Buy Now |
DISTI #
STP16N65M2
|
TME | Transistor: N-MOSFET, MDmesh™ M2, unipolar, 650V, 6.9A, Idm: 44A Min Qty: 1 | 0 |
|
$1.6200 / $2.4200 | RFQ |
|
ComSIT USA | N-CHANNEL 650 V, 0.32 OHM TYP., 11 A MDMESH M2 POWER MOSFET IN TO-220 PACKAGE Power Field-Effect Transistor RoHS: Compliant |
|
|
RFQ | |
DISTI #
STP16N65M2
|
Avnet Silica | Trans MOSFET N-CH 710V 11A 3-Pin TO-220 Tube (Alt: STP16N65M2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP16N65M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP16N65M2
STMicroelectronics
N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 360 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.36 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.1 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |