-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.260 Ohm typ., 12 A MDmesh DM2 Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STP18N60DM2-ND
|
DigiKey | MOSFET N-CH 600V 12A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
920 In Stock |
|
$1.1326 / $2.6100 | Buy Now |
DISTI #
STP18N60DM2
|
Avnet Americas | N-channel MDmesh >350 V to 700 V - Rail/Tube (Alt: STP18N60DM2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1433 / $1.3010 | Buy Now |
DISTI #
511-STP18N60DM2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.260 Ohm typ 12 A MDmesh DM2 Power MOSFET RoHS: Compliant | 1461 |
|
$1.1300 / $2.6100 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.260 Ohm typ., 12 A MDmesh DM2 Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 1461 |
|
$1.4200 / $2.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1000 / $1.2200 | Buy Now |
DISTI #
STP18N60DM2
|
Avnet Americas | N-channel MDmesh >350 V to 700 V - Rail/Tube (Alt: STP18N60DM2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1433 / $1.3010 | Buy Now |
DISTI #
STP18N60DM2
|
TME | Transistor: N-MOSFET, MDmesh™ DM2, unipolar, 600V, 7.6A, Idm: 48A Min Qty: 1 | 0 |
|
$1.6600 / $2.5000 | RFQ |
DISTI #
STP18N60DM2
|
Avnet Americas | N-channel MDmesh >350 V to 700 V - Rail/Tube (Alt: STP18N60DM2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1433 / $1.3010 | Buy Now |
|
ComSIT USA | N-CHANNEL 600 V, 0.260 OHM TYP, 12 A MDMESH DM2 POWER MOSFET IN A TO-220 PACKAGE Power Field-Effect Transistor, 12A I(D), 600V, 0.295ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
STP18N60DM2
|
Avnet Silica | N-channel MDmesh >350 V to 700 V (Alt: STP18N60DM2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP18N60DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP18N60DM2
STMicroelectronics
N-channel 600 V, 0.260 Ohm typ., 12 A MDmesh DM2 Power MOSFET in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220,3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 380 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.295 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Surface Mount | YES | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |