-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 230 mOhm typ., 13 A MDmesh M6 Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7208
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STP18N60M6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STP18N60M6-ND
|
DigiKey | MOSFET N-CH 600V 13A TO220 Min Qty: 1000 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1541 | Buy Now |
DISTI #
STP18N60M6
|
Avnet Americas | N-Channel Power MOSFET 600V 13A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP18N60M6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
STP18N60M6
|
Avnet Americas | N-Channel Power MOSFET 600V 13A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP18N60M6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
STP18N60M6
|
TME | Transistor: N-MOSFET, MDmesh™ M6, unipolar, 600V, 8.2A, Idm: 38A Min Qty: 1 | 0 |
|
$1.5800 / $2.3700 | RFQ |
DISTI #
STP18N60M6
|
Avnet Americas | N-Channel Power MOSFET 600V 13A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP18N60M6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
STP18N60M6
|
Avnet Silica | N-Channel Power MOSFET 600V 13A 3-Pin TO-220 Tube (Alt: STP18N60M6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STP18N60M6
|
EBV Elektronik | N-Channel Power MOSFET 600V 13A 3-Pin TO-220 Tube (Alt: STP18N60M6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP18N60M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP18N60M6
STMicroelectronics
N-channel 600 V, 230 mOhm typ., 13 A MDmesh M6 Power MOSFET in a TO-220 package
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |