Part Details for STP20N10 by STMicroelectronics
Overview of STP20N10 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STP20N10
STP20N10 CAD Models
STP20N10 Part Data Attributes
|
STP20N10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP20N10
STMicroelectronics
20A, 100V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 105 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP20N10
This table gives cross-reference parts and alternative options found for STP20N10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP20N10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3600-01SJ | Power Field-Effect Transistor, 20A I(D), 100V, 0.062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Fuji Electric Co Ltd | STP20N10 vs 2SK3600-01SJ |
BUZ21SMD | Power Field-Effect Transistor, 21A I(D), 100V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | Infineon Technologies AG | STP20N10 vs BUZ21SMD |
RFK25N18 | Power Field-Effect Transistor, 25A I(D), 180V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE | Harris Semiconductor | STP20N10 vs RFK25N18 |
RFH25N20 | Power Field-Effect Transistor, 25A I(D), 200V, 1.875ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218AC | Harris Semiconductor | STP20N10 vs RFH25N20 |
RFH25N20 | 25A, 200V, 1.875ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218AC | Intersil Corporation | STP20N10 vs RFH25N20 |
STP20N10L | 20A, 100V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | STP20N10 vs STP20N10L |
IRFS4228TRLPBF | Power Field-Effect Transistor, 83A I(D), 150V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | International Rectifier | STP20N10 vs IRFS4228TRLPBF |
SUM75N15-18P-E3 | Power Field-Effect Transistor, 75A I(D), 150V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Vishay Intertechnologies | STP20N10 vs SUM75N15-18P-E3 |
NTD6415ANLT4G | Single N-Channel Logic Level Power MOSFET 100V, 23A, 56mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | STP20N10 vs NTD6415ANLT4G |
SUM75N15-18P-E3 | TRANSISTOR 75 A, 150 V, 0.018 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Vishay Siliconix | STP20N10 vs SUM75N15-18P-E3 |