-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 500V - 0.22Ohm - 20A - TO-220 FDmesh(TM) POWER MOSFET (with FAST DIODE)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6739-5-ND
|
DigiKey | MOSFET N-CH 500V 20A TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1000 In Stock |
|
$3.5712 / $6.7200 | Buy Now |
DISTI #
STP20NM50FD
|
Avnet Americas | Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP20NM50FD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.6476 / $4.1507 | Buy Now |
DISTI #
511-STP20NM50FD
|
Mouser Electronics | MOSFET N-Ch 500 Volt 20 Amp RoHS: Compliant | 990 |
|
$3.5700 / $6.7100 | Buy Now |
|
STMicroelectronics | N-channel 500 V, 220 mOhm typ., 20 A FDmesh Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 990 |
|
$4.1500 / $6.5800 | Buy Now |
|
Future Electronics | N-Channel 500 V 0.25 Ohm Flange Mount FDmesh™ Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$3.5000 | Buy Now |
|
Future Electronics | N-Channel 500 V 0.25 Ohm Flange Mount FDmesh™ Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$3.5000 / $4.0500 | Buy Now |
|
Future Electronics | N-Channel 500 V 0.25 Ohm Flange Mount FDmesh™ Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$3.5000 / $3.5900 | Buy Now |
DISTI #
STP20NM50FD
|
Avnet Americas | Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP20NM50FD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.6476 / $4.1507 | Buy Now |
DISTI #
STP20NM50FD
|
TME | Transistor: N-MOSFET, FDmesh™, unipolar, 500V, 14A, Idm: 80A, 192W Min Qty: 1 | 184 |
|
$2.0600 / $3.0900 | Buy Now |
DISTI #
STP20NM50FD
|
Avnet Americas | Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP20NM50FD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.6476 / $4.1507 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP20NM50FD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP20NM50FD
STMicroelectronics
N-Channel 500V - 0.22Ohm - 20A - TO-220 FDmesh(TM) POWER MOSFET (with FAST DIODE)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 192 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP20NM50FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP20NM50FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFP460BPBF | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | STP20NM50FD vs IRFP460BPBF |
FDP20N50F | Power MOSFET, N-Channel, UniFETTM, FRFET®, 500 V, 20 A, 260 mΩ, TO-220, 1000-TUBE | onsemi | STP20NM50FD vs FDP20N50F |
IRFP460BPBF | Power Field-Effect Transistor, 20A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, | Vishay Intertechnologies | STP20NM50FD vs IRFP460BPBF |
IXTH21N50 | Power Field-Effect Transistor | New Jersey Semiconductor Products Inc | STP20NM50FD vs IXTH21N50 |
STW20NM50 | 20A, 500V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | STMicroelectronics | STP20NM50FD vs STW20NM50 |
APT5024BFLLG | Power Field-Effect Transistor, 22A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | STP20NM50FD vs APT5024BFLLG |
RF4E20N50ST | Power Field-Effect Transistor, 20A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA | Fairchild Semiconductor Corporation | STP20NM50FD vs RF4E20N50ST |
APT5024BLLG | Power Field-Effect Transistor, 22A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Microsemi Corporation | STP20NM50FD vs APT5024BLLG |
IXTH21N50 | Power Field-Effect Transistor, 21A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | STP20NM50FD vs IXTH21N50 |
APT5024BLLG | Power Field-Effect Transistor, 22A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | STP20NM50FD vs APT5024BLLG |