Part Details for STP265N6F6AG by STMicroelectronics
Overview of STP265N6F6AG by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP265N6F6AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STP265N6F6AG
|
Avnet Americas | Trans MOSFET N-CH 60V 180A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP265N6F6AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
STP265N6F6AG
|
Avnet Americas | Trans MOSFET N-CH 60V 180A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP265N6F6AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 60V 180A TO220 | 30000 |
|
RFQ | |
DISTI #
STP265N6F6AG
|
EBV Elektronik | Trans MOSFET N-CH 60V 180A 3-Pin TO-220 Tube (Alt: STP265N6F6AG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for STP265N6F6AG
STP265N6F6AG CAD Models
STP265N6F6AG Part Data Attributes:
|
STP265N6F6AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP265N6F6AG
STMicroelectronics
Automotive-grade N-channel 60 V, 2.3 mOhm typ., 180 A STripFET F6 Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 180 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |