-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 80 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STP270N8F7
|
Avnet Americas | Trans MOSFET N-CH 80V 180A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP270N8F7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.9954 / $2.1560 | Buy Now |
|
STMicroelectronics | N-channel 80 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 937 |
|
$2.3100 / $4.3400 | Buy Now |
DISTI #
STP270N8F7
|
TME | Transistor: N-MOSFET, STripFET™ F7, unipolar, 80V, 180A, Idm: 720A Min Qty: 1 | 67 |
|
$4.2600 / $6.4000 | Buy Now |
DISTI #
STP270N8F7
|
Avnet Silica | Trans MOSFET N-CH 80V 180A 3-Pin TO-220 Tube (Alt: STP270N8F7) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 900 |
|
Buy Now | |
DISTI #
STP270N8F7
|
EBV Elektronik | Trans MOSFET N-CH 80V 180A 3-Pin TO-220 Tube (Alt: STP270N8F7) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MOSFET N CH 80V 180A TO220 | 73200 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP270N8F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP270N8F7
STMicroelectronics
N-channel 80 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 1160 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.0025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 315 W | |
Pulsed Drain Current-Max (IDM) | 720 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |