Part Details for STP28X1.5MYL-Q by Panduit Corp
Overview of STP28X1.5MYL-Q by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for STP28X1.5MYL-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.4900 / $27.4000 | Buy Now |
DISTI #
000000000005649054
|
Sager | Ethernet Cables / Networking Cables Category 6A Performance 28 AWG Shielded | 0 |
|
Buy Now |