Part Details for STP28X10MBU by Panduit Corp
Overview of STP28X10MBU by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for STP28X10MBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y6305
|
Newark | Cat 6A 28Awg Shielded Patch Cord, Cm/Lsz |Panduit STP28X10MBU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2100 / $55.5400 | Buy Now |
DISTI #
STP28X10MBU-ND
|
DigiKey | CAT 6A 28AWG SHIELDED PATCH CORD Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.8260 | Buy Now |
DISTI #
STP28X10MBU
|
Avnet Americas | Cable Assembly Cat 6a 10m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: STP28X10MBU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1000 | Buy Now |
DISTI #
644-STP28X10MBU
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZ RoHS: Compliant | 0 |
|
$49.4400 / $57.3600 | Order Now |
DISTI #
71948081
|
RS | Category 6A Performance, 28AWG, F/UTP Patch Cord, CM/LSZH, Blue, 10m. | Panduit STP28X10MBU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.3400 / $49.8300 | RFQ |
DISTI #
PANSTP28X10MBU
|
Heilind Electronics | CAT 6A 28AWG SHIELDED PATCH CORD, CMLSZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.1000 / $52.6000 | Buy Now |
DISTI #
000000000005415735
|
Sager | Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZ Min Qty: 1 | 0 |
|
$49.1600 / $62.0200 | Buy Now |