Part Details for STP28X1MYL by Panduit Corp
Overview of STP28X1MYL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for STP28X1MYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y6303
|
Newark | Cat 6A 28Awg Shielded Patch Cord, Cm/Lsz |Panduit STP28X1MYL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2000 / $30.4300 | Buy Now |
DISTI #
STP28X1MYL-ND
|
DigiKey | CAT 6A 28AWG SHIELDED PATCH CORD Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0100 | Buy Now |
DISTI #
STP28X1MYL
|
Avnet Americas | Cable Assembly Cat 6a 1m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: STP28X1MYL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6400 | Buy Now |
DISTI #
644-STP28X1MYL
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZ RoHS: Compliant | 0 |
|
$25.0100 / $32.5400 | Order Now |
DISTI #
PANSTP28X1MYL
|
Heilind Electronics | CAT 6A 28AWG SHIELDED PATCH CORD, CMLSZ | Americas - 0 in Stock |
|
$21.7692 / $23.5834 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6400 / $26.4100 | Buy Now |
DISTI #
STP28X1MYL
|
TME | Patch cord, F/UTP,TX6A-28™, 6a, wire, Cu, LSZH, yellow, 1m, 28AWG Min Qty: 1 | 5 |
|
$15.7500 / $22.5000 | Buy Now |
DISTI #
000000000005415821
|
Sager | Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZ Min Qty: 1 | 0 |
|
$24.9800 / $32.6400 | Buy Now |
Part Details for STP28X1MYL
STP28X1MYL CAD Models
STP28X1MYL Part Data Attributes
Alternate Parts for STP28X1MYL
This table gives cross-reference parts and alternative options found for STP28X1MYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP28X1MYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP28X1MVL | Cable Assembly, | Panduit Corp | STP28X1MYL vs STP28X1MVL |