Part Details for STP326405A by Essentra Components
Overview of STP326405A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP326405A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-STP326405A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG:SILICON NATURAL RoHS: Compliant | 0 |
|
$25.5900 / $34.6700 | Order Now |
DISTI #
74521940
|
RS | Masking Tapered Plug, Hole Dia. -4.055", Natural Silicone | Essentra Components STP326405A RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5570 / $33.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$24.7500 | Buy Now |
|
Onlinecomponents.com | Masking Tapered Plug - Minimum Compatible Hole Diameter - 83 mm (3.267 in) - Silicone - Maximum Compatible Hole Diameter - 103 mm (4.055 in) Push-Fit RoHS: Compliant | 0 |
|
$24.6800 / $32.6800 | Buy Now |
Part Details for STP326405A
STP326405A CAD Models
STP326405A Part Data Attributes:
|
STP326405A
Essentra Components
Buy Now
|
Compare Parts:
STP326405A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |