Part Details for STP3NB80FP by STMicroelectronics
Overview of STP3NB80FP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STP3NB80FP
STP3NB80FP CAD Models
STP3NB80FP Part Data Attributes
|
STP3NB80FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP3NB80FP
STMicroelectronics
2.6A, 800V, 6.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 176 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 2.6 A | |
Drain-source On Resistance-Max | 6.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 10.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP3NB80FP
This table gives cross-reference parts and alternative options found for STP3NB80FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP3NB80FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP9NK50ZFP | N-channel 500 V, 0.72 Ohm typ., 7.2 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP3NB80FP vs STP9NK50ZFP |
STP4NC60FP | 4.2A, 600V, 2.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP3NB80FP vs STP4NC60FP |
NDP03N60ZG | 3A, 600V, 3.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, CASE 221A-09, 3 PIN | onsemi | STP3NB80FP vs NDP03N60ZG |
STP5NB80FP | 5A, 800V, 2.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP3NB80FP vs STP5NB80FP |
STP5NK50ZFP | N-channel 500 V, 1.22 Ohm typ., 4.4 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP3NB80FP vs STP5NK50ZFP |
STP6NK60ZFP | N-channel 600 V, 1 Ohm typ., 6 A SuperMESH Power MOSFET in a TO-220 package | STMicroelectronics | STP3NB80FP vs STP6NK60ZFP |
NDF03N60ZG | Power MOSFET 600V 3A 3.6 Ohm Single N-Channel TO-220FP, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | STP3NB80FP vs NDF03N60ZG |
STF20N20 | 18A, 200V, 0.125ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP3NB80FP vs STF20N20 |
STP12NM50FDFP | 12A, 500V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STP3NB80FP vs STP12NM50FDFP |
SPA20N60C3 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | Infineon Technologies AG | STP3NB80FP vs SPA20N60C3 |