Part Details for STP400N4F6 by STMicroelectronics
Overview of STP400N4F6 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP400N4F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STP400N4F6
|
Avnet Americas | Trans MOSFET N-CH 40V 120A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP400N4F6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | STP400N4F6: 40 V 1.7 mOhm N-Channel STripFET™ VI DeepGATE™ Power Mosfet-TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 800Tube |
|
$1.0000 / $1.1500 | Buy Now |
DISTI #
STP400N4F6
|
Avnet Americas | Trans MOSFET N-CH 40V 120A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP400N4F6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
STP400N4F6
|
Avnet Americas | Trans MOSFET N-CH 40V 120A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP400N4F6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ |
Part Details for STP400N4F6
STP400N4F6 CAD Models
STP400N4F6 Part Data Attributes
|
STP400N4F6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP400N4F6
STMicroelectronics
N-channel 40 V, 120 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 120 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |