-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 200V - 0.038Ohm -40A- D2PAK/TO-220/TO-220FP/TO-247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1280
|
Newark | Mosfet, N Channel, 200V, 40A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:20A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STP40NF20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 767 |
|
$2.5700 / $4.2400 | Buy Now |
DISTI #
497-5806-5-ND
|
DigiKey | MOSFET N-CH 200V 40A TO220AB Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1336 In Stock |
|
$1.7530 / $3.7500 | Buy Now |
DISTI #
STP40NF20
|
Avnet Americas | Trans MOSFET N-CH 200V 40A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP40NF20) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 980 |
|
$1.8301 / $2.0826 | Buy Now |
DISTI #
511-STP40NF20
|
Mouser Electronics | MOSFET Low charge STripFET RoHS: Compliant | 973 |
|
$1.8200 / $3.1400 | Buy Now |
|
STMicroelectronics | N-channel 200V - 0.038Ohm -40A- D2PAK/TO-220/TO-220FP/TO-247 RoHS: Compliant Min Qty: 1 | 973 |
|
$2.0900 / $3.0800 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.045 Ohm Flange Mount STripFET Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 400Tube |
|
$1.7900 / $2.0400 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.045 Ohm Flange Mount STripFET Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.7900 / $2.0400 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.045 Ohm Flange Mount STripFET Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.7900 / $1.9700 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.045 Ohm Flange Mount STripFET Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.7900 / $1.9700 | Buy Now |
DISTI #
STP40NF20
|
Avnet Americas | Trans MOSFET N-CH 200V 40A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP40NF20) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 980 |
|
$1.8301 / $2.0826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP40NF20
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP40NF20
STMicroelectronics
N-channel 200V - 0.038Ohm -40A- D2PAK/TO-220/TO-220FP/TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP40NF20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP40NF20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB40N20 | 40A, 200V, 0.045ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | STMicroelectronics | STP40NF20 vs STB40N20 |
STB40NF20 | N-channel 200V - 0.038Ohm -40A- D2PAK/TO-220/TO-220FP/TO-247 | STMicroelectronics | STP40NF20 vs STB40NF20 |
STW40NF20 | N-channel 200V - 0.038Ohm -40A- D2PAK/TO-220/TO-220FP/TO-247 | STMicroelectronics | STP40NF20 vs STW40NF20 |
TK40J20D | TRANSISTOR 40 A, 200 V, 0.044 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, 2-16C1S, SC-65, TO-3P(N), 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | STP40NF20 vs TK40J20D |