Part Details for STP4228100 by Sola/Hevi-Duty
Overview of STP4228100 by Sola/Hevi-Duty
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP4228100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9695
|
Newark | 1260W 28V At 45A Max 1P Ps Iecex |Solahd STP4228100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,563.6100 / $2,894.9600 | Buy Now |
DISTI #
663-STP4228100
|
Mouser Electronics | Industrial Surge Protectors 1260W 28V AT 45A MAX 1P PS IECEX RoHS: Compliant | 0 |
|
$2,465.9400 | Order Now |
DISTI #
71715514
|
RS | Filter, Power Line, 1260W 28V AT 45A MAX 1P PS IECEX | SolaHD STP4228100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$2,439.8000 / $2,515.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2,256.5500 / $2,421.2200 | Buy Now |