Part Details for STP5N120 by STMicroelectronics
Overview of STP5N120 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STP5N120
STP5N120 CAD Models
STP5N120 Part Data Attributes
|
STP5N120
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP5N120
STMicroelectronics
4.7A, 1200V, 3.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 4.7 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Pulsed Drain Current-Max (IDM) | 18.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |