Part Details for STP5NA80FI by STMicroelectronics
Overview of STP5NA80FI by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for STP5NA80FI
STP5NA80FI CAD Models
STP5NA80FI Part Data Attributes:
|
STP5NA80FI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP5NA80FI
STMicroelectronics
2.8A, 800V, 2.4ohm, N-CHANNEL, Si, POWER, MOSFET, ISOWATT220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ISOWATT220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 2.8 A | |
Drain-source On Resistance-Max | 2.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 19 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |