Datasheets
STP5NK80Z by: STMicroelectronics

N-channel 800 V, 1.9 Ohm typ., 4.3 A SuperMESH Power MOSFET in a TO-220 package

Part Details for STP5NK80Z by STMicroelectronics

Overview of STP5NK80Z by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for STP5NK80Z

Part # Distributor Description Stock Price Buy
DISTI # 38K7926
Newark N Channel Mosfet, 800V, 4.3A To-220, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:4.3A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STP5NK80Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1479
  • 1 $0.4270
  • 10 $0.4270
  • 100 $0.4270
  • 500 $0.4270
  • 1,000 $0.4270
  • 2,500 $0.4270
  • 10,000 $0.4270
$0.4270 Buy Now
DISTI # 38K7926
Avnet Americas Trans MOSFET N-CH 800V 4.3A 3-Pin(3+Tab) TO-220 Tube - Bulk (Alt: 38K7926) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk 649 Partner Stock
  • 1 $2.1800
  • 10 $1.7900
  • 100 $1.5100
  • 500 $1.0800
  • 1,000 $1.0200
$1.0200 / $2.1800 Buy Now
STMicroelectronics N-channel 800 V, 1.9 Ohm typ., 4.3 A SuperMESH Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 3041
  • 1 $2.6400
  • 10 $1.4000
  • 100 $1.2700
  • 250 $1.2700
  • 500 $1.0500
$1.0500 / $2.6400 Buy Now
DISTI # STP5NK80Z
TME Transistor: N-MOSFET, unipolar, 800V, 2.7A, 110W, TO220-3, ESD Min Qty: 1 547
  • 1 $2.2200
  • 10 $1.5300
  • 50 $1.2300
  • 100 $1.1200
  • 250 $1.0500
  • 500 $0.9200
  • 1,000 $0.8700
  • 5,000 $0.8300
$0.8300 / $2.2200 Buy Now
DISTI # STP5NK80Z
Avnet Silica Trans MOSFET N-CH 800V 4.3A 3-Pin(3+Tab) TO-220 Tube (Alt: STP5NK80Z) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STP5NK80Z
EBV Elektronik Trans MOSFET N-CH 800V 4.3A 3-Pin(3+Tab) TO-220 Tube (Alt: STP5NK80Z) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days EBV - 6950
Buy Now
LCSC 800V 4.3A 2.410V2.15A 110W 4.5V100uA 1 N-channel TO-220 MOSFETs ROHS 50
  • 1 $1.3699
  • 10 $1.3549
  • 50 $1.3449
  • 100 $1.3348
$1.3348 / $1.3699 Buy Now
Win Source Electronics MOSFET N-CH 800V 4.3A TO-220 17375
  • 30 $1.6896
  • 64 $1.5806
  • 99 $1.5261
  • 142 $1.4171
  • 184 $1.3626
  • 230 $1.3081
$1.3081 / $1.6896 Buy Now

Part Details for STP5NK80Z

STP5NK80Z CAD Models

STP5NK80Z Part Data Attributes

STP5NK80Z STMicroelectronics
Buy Now Datasheet
Compare Parts:
STP5NK80Z STMicroelectronics N-channel 800 V, 1.9 Ohm typ., 4.3 A SuperMESH Power MOSFET in a TO-220 package
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TO-220AB
Package Description TO-220, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 32 Weeks, 4 Days
Samacsys Manufacturer STMicroelectronics
Avalanche Energy Rating (Eas) 190 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 800 V
Drain Current-Max (ID) 4.3 A
Drain-source On Resistance-Max 2.4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 110 W
Pulsed Drain Current-Max (IDM) 17.2 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for STP5NK80Z

This table gives cross-reference parts and alternative options found for STP5NK80Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP5NK80Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
IPB80N06S2LH5ATMA1 Infineon Technologies AG Check for Price Power Field-Effect Transistor, 80A I(D), 55V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN STP5NK80Z vs IPB80N06S2LH5ATMA1
STP9NK65Z STMicroelectronics $0.7819 N-channel 650 V - 1 Ohm - 6.4 A TO-220 Zener-protected SuperMESH(TM) Power MOSFET STP5NK80Z vs STP9NK65Z
NDP606BE Texas Instruments Check for Price 42A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN STP5NK80Z vs NDP606BE
IXFH12N100F IXYS Corporation $9.3389 Power Field-Effect Transistor, 12A I(D), 1000V, 1.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 STP5NK80Z vs IXFH12N100F
IRFS730B Fairchild Semiconductor Corporation Check for Price Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN STP5NK80Z vs IRFS730B
IXFP3N80 Littelfuse Inc Check for Price Power Field-Effect Transistor, 3.6A I(D), 800V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220, TO-220, 3 PIN STP5NK80Z vs IXFP3N80
NDB605AL Texas Instruments Check for Price 48A, 50V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB STP5NK80Z vs NDB605AL
PHD11N03LT NXP Semiconductors Check for Price 10.3A, 30V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, DPAK-3 STP5NK80Z vs PHD11N03LT
FDD14AN06LA0 Fairchild Semiconductor Corporation Check for Price Power Field-Effect Transistor, 9.5A I(D), 60V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN STP5NK80Z vs FDD14AN06LA0
PHB87N03LT118 NXP Semiconductors Check for Price 75A, 25V, 0.0105ohm, N-CHANNEL, Si, POWER, MOSFET STP5NK80Z vs PHB87N03LT118

STP5NK80Z Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STP5NK80Z by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STP5NK80Z by STMicroelectronics

Select Manufacturer
Which Manufacturer of STP5NK80Z would you like to use for your alert(s)?
  • Please alert me when STP5NK80Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STP5NK80Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STP5NK80Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STP5NK80Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STP5NK80Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STP5NK80Z by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: