Part Details for STP60N3LH5 by STMicroelectronics
Overview of STP60N3LH5 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP60N3LH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 48A I(D), 30V, 0.0114OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 50 |
|
$1.5000 / $2.5000 | Buy Now |
Part Details for STP60N3LH5
STP60N3LH5 CAD Models
STP60N3LH5 Part Data Attributes:
|
STP60N3LH5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP60N3LH5
STMicroelectronics
48A, 30V, 0.0114ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 160 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 48 A | |
Drain-source On Resistance-Max | 0.0114 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 192 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP60N3LH5
This table gives cross-reference parts and alternative options found for STP60N3LH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP60N3LH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP08CN10LG | Power Field-Effect Transistor, 98A I(D), 100V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP60N3LH5 vs IPP08CN10LG |
IPP08CN10NG | Power Field-Effect Transistor, 95A I(D), 100V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP60N3LH5 vs IPP08CN10NG |
IPP80N06S2-08 | Power Field-Effect Transistor, 80A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP60N3LH5 vs IPP80N06S2-08 |
IPP085N06LG | Power Field-Effect Transistor, 80A I(D), 60V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP60N3LH5 vs IPP085N06LG |
IPI80N06S208XK | Power Field-Effect Transistor, 80A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | STP60N3LH5 vs IPI80N06S208XK |
IPP080N03LG | Power Field-Effect Transistor, 48A I(D), 30V, 0.0119ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP60N3LH5 vs IPP080N03LG |
IPP80N06S208AKSA1 | Power Field-Effect Transistor, 80A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP60N3LH5 vs IPP80N06S208AKSA1 |