Part Details for STP6C20MBL by Panduit Corp
Overview of STP6C20MBL by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STP6C20MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y6681
|
Newark | Pannet Cat6A F/Utp Patch Cord, Cm/Lszh,/Pc |Panduit STP6C20MBL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000005416111
|
Sager | Ethernet Cables / Networking Cables Pannet Cat6A F/UTP Patch Cord, CM/LSZH, | 0 |
|
Buy Now |
Part Details for STP6C20MBL
STP6C20MBL CAD Models
STP6C20MBL Part Data Attributes
|
STP6C20MBL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
STP6C20MBL
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Application | DATA CENTER | |
Approvals | ANSI/TIA; IEC; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MODULAR PLUG | |
Connector Side2 | MODULAR PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 6.3 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 20 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |