-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 900 V, 1.56 Ohm typ., 5.8 A SuperMESH Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1291986
|
Farnell | MOSFET, N, TO-220FP RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 1752 |
|
$1.4057 / $2.5581 | Buy Now |
DISTI #
STP6NK90ZFP
|
Avnet Americas | Trans MOSFET N-CH 900V 5.8A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP6NK90ZFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2787 / $1.3586 | Buy Now |
|
STMicroelectronics | N-channel 900 V, 1.56 Ohm typ., 5.8 A SuperMESH Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 1376 |
|
$1.3300 / $2.1600 | Buy Now |
DISTI #
STP6NK90ZFP
|
TME | Transistor: N-MOSFET, unipolar, 900V, 3.65A, 30W, TO220FP, ESD Min Qty: 1 | 523 |
|
$0.9900 / $2.0900 | Buy Now |
|
Velocity Electronics | Our Stock | 500 |
|
RFQ | |
DISTI #
STP6NK90ZFP
|
Avnet Silica | Trans MOSFET N-CH 900V 5.8A 3-Pin(3+Tab) TO-220FP Tube (Alt: STP6NK90ZFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 15300 |
|
Buy Now | |
DISTI #
STP6NK90ZFP
|
EBV Elektronik | Trans MOSFET N-CH 900V 5.8A 3-Pin(3+Tab) TO-220FP Tube (Alt: STP6NK90ZFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 900V 5.8A 140W 1.5610V2.9A 4.5V100uA 1 N-channel TO-220FPAB-3 MOSFETs ROHS | 50 |
|
$1.2588 / $1.9590 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 900V 5.8A TO-220FP | 30000 |
|
$0.8229 / $1.0628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP6NK90ZFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP6NK90ZFP
STMicroelectronics
N-channel 900 V, 1.56 Ohm typ., 5.8 A SuperMESH Power MOSFET in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED, HIGH VOLTAGE | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 5.8 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 23.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP6NK90ZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP6NK90ZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STP11NK40ZFP | STMicroelectronics | $1.4281 | N-channel 400 V, 0.49 Ohm typ., 9 A SuperMESH Power MOSFET in TO-220FP package | STP6NK90ZFP vs STP11NK40ZFP |
STP5NK80ZFP | STMicroelectronics | $1.5683 | N-channel 800 V, 1.9 Ohm typ., 4.3 A SuperMESH Power MOSFET in a TO-220FP package | STP6NK90ZFP vs STP5NK80ZFP |
STP55NE06LFP | STMicroelectronics | Check for Price | 28A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STP6NK90ZFP vs STP55NE06LFP |
STP9NK50ZFP | STMicroelectronics | $1.2751 | N-channel 500 V, 0.72 Ohm typ., 7.2 A SuperMESH Power MOSFET in TO-220FP package | STP6NK90ZFP vs STP9NK50ZFP |
STP8NM60FP | STMicroelectronics | Check for Price | 8A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STP6NK90ZFP vs STP8NM60FP |
STP3NK90ZFP | STMicroelectronics | $0.8065 | N-channel 900 V, 4.1 Ohm typ., 3 A SuperMESH Power MOSFET in TO-220FP package | STP6NK90ZFP vs STP3NK90ZFP |
STF2NK60Z | STMicroelectronics | Check for Price | 1.4A, 600V, 8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STP6NK90ZFP vs STF2NK60Z |
SPA11N80C3 | Infineon Technologies AG | $1.7550 | Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | STP6NK90ZFP vs SPA11N80C3 |
STP5NB80FP | STMicroelectronics | Check for Price | 5A, 800V, 2.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STP6NK90ZFP vs STP5NB80FP |
STP8NC50FP | STMicroelectronics | Check for Price | 8A, 500V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220FP, 3 PIN | STP6NK90ZFP vs STP8NC50FP |