There are no models available for this part yet.
Overview of STP6X10GR by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for STP6X10GR by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75M7883
|
Newark | Copper Patch Cord, Cat 6A, Green S/Ftp C |Panduit STP6X10GR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3100 / $40.6200 | Buy Now | |
DISTI #
298-23576-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, GREEN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$29.5723 / $34.3400 | Buy Now | |
DISTI #
STP6X10GR
|
Avnet Americas | Cable Assembly STP 3.04m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X10GR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2200 | Buy Now | |
DISTI #
644-STP6X10GR
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Green S/FTP C RoHS: Compliant | 0 |
|
$32.4300 / $34.3400 | Order Now | |
DISTI #
PANSTP6X10GR
|
Heilind Electronics | SHIELD PATCH CORD | Americas - 0 in Stock |
|
$29.0615 / $31.4834 | Buy Now | |
Onlinecomponents.com | Cable Assembly STP 3.04m 26AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 110 Factory Stock |
|
$30.2200 / $35.2500 | Buy Now | ||
DISTI #
000000000002499005
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Green S/FTP C Min Qty: 1 | 0 |
|
$32.9400 / $41.5600 | Buy Now | |
Master Electronics | Cable Assembly STP 3.04m 26AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 110 Factory Stock |
|
$30.2200 / $35.2500 | Buy Now |